Similar
Direct
Similar





EE92251B3-000U-999 | |
|---|---|
DigiKey Part Number | 259-1914-ND |
Manufacturer | |
Manufacturer Product Number | EE92251B3-000U-999 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 39.5 CFM (1.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.3 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Tray | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CUR, TUV, UL |
Voltage - Rated | Weight 0.207 lb (93.89 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.105A |
Width 25.00mm | Voltage Range 4.5 ~ 13.8VDC |
Air Flow 39.5 CFM (1.11m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 28.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF92251B3-1000U-A99 | Sunon Fans | 65 | 259-EF92251B3-1000U-A99-ND | €9.96000 | Similar |
| FAD1-09225CBLW11 | Qualtek | 791 | Q635-ND | €8.93000 | Direct |
| CFM-9225V-124-280 | Same Sky (Formerly CUI Devices) | 0 | CFM-9225V-124-280-ND | €4.38464 | Similar |















