Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYKVG45S

DigiKey Part Number
1497-1202-2-ND - Tape & Reel (TR)
1497-1202-1-ND - Cut Tape (CT)
1497-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYKVG45S
Description
LED GRN/YLW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZMYKVG45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.31700€3.17
100€0.22810€22.81
500€0.18804€94.02
1 000€0.17487€174.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.16368€327.36
4 000€0.15418€616.72
6 000€0.14930€895.80
10 000€0.14379€1,437.90
14 000€0.14051€1,967.14
20 000€0.13732€2,746.40
50 000€0.13026€6,513.00
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730