
XZFVG07A | |
|---|---|
DigiKey Part Number | 1497-1108-2-ND - Tape & Reel (TR) 1497-1108-1-ND - Cut Tape (CT) 1497-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFVG07A |
Description | DISPLAY 7SEG 0.3" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG07A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €1.89600 | €18.96 |
| 100 | €1.47530 | €147.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €1.22842 | €675.63 |
| 1 100 | €1.17148 | €1,288.63 |
| 1 650 | €1.14230 | €1,884.80 |
| 2 750 | €1.10939 | €3,050.82 |
| 3 850 | €1.08982 | €4,195.81 |
| 5 500 | €1.07075 | €5,889.13 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.27555 |

