
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.13261 | €265.22 |
| 4 000 | €0.12457 | €498.28 |
| 6 000 | €0.12045 | €722.70 |
| 10 000 | €0.11578 | €1,157.80 |
| 14 000 | €0.11301 | €1,582.14 |
| 20 000 | €0.11030 | €2,206.00 |
| 50 000 | €0.10432 | €5,216.00 |
| Unit Price without VAT: | €0.13261 |
|---|---|
| Unit Price with VAT: | €0.16643 |


