
XNF4ZUY46D | |
|---|---|
DigiKey Part Number | XNF4ZUY46D-ND |
Manufacturer | |
Manufacturer Product Number | XNF4ZUY46D |
Description | LED CBI 1.8MM QUAD YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XNF4ZUY46D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 4) | |
Wavelength - Peak | 590nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


