
XDMDK25A | |
|---|---|
DigiKey Part Number | XDMDK25A-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK25A |
Description | DISPLAY 7-SEG 1" SGL RED 10DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.7V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.197", 30.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMDK25A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 10mA | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.197", 30.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.78000 | €3.78 |
| 20 | €2.58850 | €51.77 |
| 100 | €2.21600 | €221.60 |
| 500 | €1.96162 | €980.81 |
| 1 000 | €1.87887 | €1,878.87 |
| 2 000 | €1.80887 | €3,617.74 |
| Unit Price without VAT: | €3.78000 |
|---|---|
| Unit Price with VAT: | €4.74390 |

