
R120 (TW) 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R120(TW)3/4BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | R120 (TW) 3/4 BLACK SPL |
Description | R120 (TW) 3/4 BLACK SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 120°C |
Shrinkage Ratio | Shrink Temperature 130°C |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.69412 | €1,016.47 |
| Unit Price without VAT: | €1.69412 |
|---|---|
| Unit Price with VAT: | €2.12612 |

