RCR875DNP-102K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
1 mH Shielded Inductor 230 mA 2.72Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCR875DNP-102K

DigiKey Part Number
308-2112-ND
Manufacturer
Manufacturer Product Number
RCR875DNP-102K
Description
FIXED IND 1MH 230MA 2.72 OHM TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 230 mA 2.72Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.72Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.52800€5.28
25€0.48800€12.20
50€0.46040€23.02
100€0.43390€43.39
300€0.39527€118.58
500€0.37850€189.25
1 000€0.35689€356.89
2 500€0.33025€825.62
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575