RCH895NP-332K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 238
Unit Price: €0.98000
Datasheet
RCH895NP-332K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH895NP-332K

DigiKey Part Number
308-2104-ND
Manufacturer
Manufacturer Product Number
RCH895NP-332K
Description
FIXED IND 3.3MH 120MA 6.16OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Drum Core, Wirewound Inductor 120 mA 6.16Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Unshielded
DC Resistance (DCR)
6.16Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.374" (9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.37100€3.71
25€0.34320€8.58
50€0.32360€16.18
100€0.30500€30.50
300€0.27783€83.35
500€0.26604€133.02
1 000€0.25085€250.85
2 500€0.23211€580.27
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.56475