2.2 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 71.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR43NP-2R2MC

DigiKey Part Number
308-1524-2-ND - Tape & Reel (TR)
308-1524-1-ND - Cut Tape (CT)
308-1524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR43NP-2R2MC
Description
FIXED IND 2.2UH 1.75A 71.2 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 71.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
71.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
68.3MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.169" W (4.80mm x 4.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.56600€5.66
100€0.46520€46.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.34484€517.26
3 000€0.32519€975.57
4 500€0.31424€1,414.08
7 500€0.30171€2,262.82
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.86595