
CEP125NP-100MC | |
|---|---|
DigiKey Part Number | 308-2320-2-ND - Tape & Reel (TR) 308-2320-1-ND - Cut Tape (CT) 308-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEP125NP-100MC |
Description | FIXED IND 10UH 7.6A 13.5 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.48600 | €14.86 |
| 100 | €1.22130 | €122.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.99386 | €496.93 |
| 1 000 | €0.93726 | €937.26 |
| 1 500 | €0.90570 | €1,358.55 |
| 2 500 | €0.88177 | €2,204.43 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.27155 |

