CDRR127NP-680MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 128
Unit Price: €2.02000
Datasheet
Image for CDRR127NP-680MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR127NP-680MC

DigiKey Part Number
308-CDRR127NP-680MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR127NP-680MC
Description
FIXED IND 68UH 2.4A 77.8 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 2.4 A 77.8mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
77.8mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.309" (7.85mm)
Current - Saturation (Isat)
2.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA127-680-REaton - Electronics Division128283-3599-1-ND€2.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.52263€209.05
Manufacturers Standard Package
Unit Price without VAT:€0.52263
Unit Price with VAT:€0.65590