
CDRH8D38NP-470NC | |
|---|---|
DigiKey Part Number | 308-1595-2-ND - Tape & Reel (TR) 308-1595-1-ND - Cut Tape (CT) 308-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D38NP-470NC |
Description | FIXED IND 47UH 1.42A 189MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.42 A 189mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 189mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.56800 | €5.68 |
| 100 | €0.46720 | €46.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.37274 | €372.74 |
| 2 000 | €0.35149 | €702.98 |
| 3 000 | €0.33964 | €1,018.92 |
| 5 000 | €0.32529 | €1,626.45 |
| 7 000 | €0.31631 | €2,214.17 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

