
CDRH6D38NP-220NC | |
|---|---|
DigiKey Part Number | 308-2312-2-ND - Tape & Reel (TR) 308-2312-1-ND - Cut Tape (CT) 308-2312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D38NP-220NC |
Description | FIXED IND 22UH 1.3A 96 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.3 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.50900 | €5.09 |
| 100 | €0.41840 | €41.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.33384 | €333.84 |
| 2 000 | €0.31480 | €629.60 |
| 3 000 | €0.30418 | €912.54 |
| 5 000 | €0.29133 | €1,456.65 |
| 7 000 | €0.28317 | €1,982.19 |
| 10 000 | €0.27986 | €2,798.60 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |

