
CDRH60D45BT150NP-1R0NC | |
|---|---|
DigiKey Part Number | 308-CDRH60D45BT150NP-1R0NCTR-ND - Tape & Reel (TR) 308-CDRH60D45BT150NP-1R0NCCT-ND - Cut Tape (CT) 308-CDRH60D45BT150NP-1R0NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH60D45BT150NP-1R0NC |
Description | FIXED IND 1UH 4.8A 14.3 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.8 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.260" L x 0.248" W (6.60mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.90300 | €9.03 |
| 25 | €0.83480 | €20.87 |
| 50 | €0.78680 | €39.34 |
| 100 | €0.74190 | €74.19 |
| 250 | €0.68636 | €171.59 |
| 500 | €0.64718 | €323.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.56920 | €569.20 |
| 2 000 | €0.53679 | €1,073.58 |
| 3 000 | €0.51872 | €1,556.16 |
| 5 000 | €0.50675 | €2,533.75 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |

