
CDRH4D22HPNP-4R7NC | |
|---|---|
DigiKey Part Number | 308-2028-2-ND - Tape & Reel (TR) 308-2028-1-ND - Cut Tape (CT) 308-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D22HPNP-4R7NC |
Description | FIXED IND 4.7UH 1.8A 82.6MOHM SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.8 A 82.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.53000 | €5.30 |
| 100 | €0.43580 | €43.58 |
| 1 000 | €0.35837 | €358.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.21588 | €431.76 |
| 4 000 | €0.21314 | €852.56 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

