
CDRH3D16NP-6R8NC | |
---|---|
DigiKey Part Number | 308-2301-2-ND - Tape & Reel (TR) 308-2301-1-ND - Cut Tape (CT) 308-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D16NP-6R8NC |
Description | FIXED IND 6.8UH 730MA 170MOHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 730 mA 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH3D16NP-6R8NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.83000 | €0.83 |
10 | €0.68600 | €6.86 |
100 | €0.56450 | €56.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.45038 | €450.38 |
2 000 | €0.42472 | €849.44 |
3 000 | €0.41040 | €1,231.20 |
5 000 | €0.39307 | €1,965.35 |
7 000 | €0.39030 | €2,732.10 |
Unit Price without VAT: | €0.83000 |
---|---|
Unit Price with VAT: | €1.04165 |