
CDRH105RNP-220NC | |
---|---|
DigiKey Part Number | 308-2173-2-ND - Tape & Reel (TR) 308-2173-1-ND - Cut Tape (CT) 308-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-220NC |
Description | FIXED IND 22UH 2.9A 61 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.9 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-220NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.00000 | €1.00 |
10 | €0.81900 | €8.19 |
100 | €0.67360 | €67.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.57000 | €285.00 |
1 000 | €0.53749 | €537.49 |
1 500 | €0.51937 | €779.05 |
2 500 | €0.49741 | €1,243.53 |
3 500 | €0.48347 | €1,692.14 |
5 000 | €0.47501 | €2,375.05 |
Unit Price without VAT: | €1.00000 |
---|---|
Unit Price with VAT: | €1.25500 |