Direct
Similar

CDRH105RNP-120NC | |
|---|---|
DigiKey Part Number | CDRH105RNP-120NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-120NC |
Description | FIXED IND 12UH 3.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 3.8 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-120NC Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1048-120Y | Bourns Inc. | 11 | 118-SRU1048-120YCT-ND | €0.79000 | Direct |
| DR1050-120-R | Eaton - Electronics Division | 0 | 283-DR1050-120-RTR-ND | €0.91930 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62726 | €313.63 |
| Unit Price without VAT: | €0.62726 |
|---|---|
| Unit Price with VAT: | €0.78721 |



