CDR105NP-100MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.68098
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.42920
Datasheet
10 µH Shielded Inductor 2.53 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR105NP-100MC

DigiKey Part Number
308-1423-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR105NP-100MC
Description
FIXED IND 10UH 2.53A 60 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.53 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
-15%, +20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.362" W (10.00mm x 9.20mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes