47 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDH74NP-470KC

DigiKey Part Number
308-1884-2-ND - Tape & Reel (TR)
308-1884-1-ND - Cut Tape (CT)
308-1884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDH74NP-470KC
Description
FIXED IND 47UH 1.2A 230 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.287" W (8.00mm x 7.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.43900€4.39
100€0.36060€36.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.27663€276.63
2 000€0.26085€521.70
3 000€0.25205€756.15
5 000€0.24139€1,206.95
7 000€0.23462€1,642.34
10 000€0.22766€2,276.60
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.67770