CD105NP-221KC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16 845
Unit Price: €0.59000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: €0.36648
Datasheet
Image for CD105NP-221KC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD105NP-221KC

DigiKey Part Number
CD105NP-221KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD105NP-221KC
Description
FIXED IND 220UH 660MA 730 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 660 mA 730mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
730mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.25MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.77026€385.13
Manufacturers Standard Package
Unit Price without VAT:€0.77026
Unit Price with VAT:€0.96668