Similar

CD105BNP-221KC | |
|---|---|
DigiKey Part Number | 308-CD105BNP-221KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD105BNP-221KC |
Description | FIXED IND 220UH 660MA 730 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core Inductor 660 mA 730mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 730mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.63656 | €318.28 |
| Unit Price without VAT: | €0.63656 |
|---|---|
| Unit Price with VAT: | €0.79888 |


