
CR43NP-2R2MC | |
|---|---|
DigiKey Part Number | 308-1524-2-ND - Tape & Reel (TR) 308-1524-1-ND - Cut Tape (CT) 308-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-2R2MC |
Description | FIXED IND 2.2UH 1.75A 71.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 71.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 71.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.56600 | €5.66 |
| 100 | €0.46520 | €46.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.34484 | €517.26 |
| 3 000 | €0.32519 | €975.57 |
| 4 500 | €0.31424 | €1,414.08 |
| 7 500 | €0.30171 | €2,262.82 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

