CDRH6D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D38NP-220NC

DigiKey Part Number
308-2312-2-ND - Tape & Reel (TR)
308-2312-1-ND - Cut Tape (CT)
308-2312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D38NP-220NC
Description
FIXED IND 22UH 1.3A 96 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.3 A 96mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.50900€5.09
100€0.41840€41.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.33384€333.84
2 000€0.31480€629.60
3 000€0.30418€912.54
5 000€0.29133€1,456.65
7 000€0.28317€1,982.19
10 000€0.27986€2,798.60
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.77810