
CDRH127NP-330MC | |
---|---|
DigiKey Part Number | 308-1467-2-ND - Tape & Reel (TR) 308-1467-1-ND - Cut Tape (CT) 308-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-330MC |
Description | FIXED IND 33UH 3A 64.8 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 64.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.34000 | €1.34 |
10 | €1.09900 | €10.99 |
100 | €0.90370 | €90.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.76470 | €382.35 |
1 000 | €0.72112 | €721.12 |
1 500 | €0.69681 | €1,045.22 |
2 500 | €0.66739 | €1,668.48 |
3 500 | €0.65836 | €2,304.26 |
Unit Price without VAT: | €1.34000 |
---|---|
Unit Price with VAT: | €1.68170 |