47 µH Shielded Inductor 3.25 A 78mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/LDNP-470MC

DigiKey Part Number
308-1339-2-ND - Tape & Reel (TR)
308-1339-1-ND - Cut Tape (CT)
308-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127/LDNP-470MC
Description
FIXED IND 47UH 3.25A 78 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 3.25 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH127/LDNP-470MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
78mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.82500€8.25
100€0.67860€67.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.55212€276.06
1 000€0.52062€520.62
1 500€0.50306€754.59
2 500€0.48180€1,204.50
3 500€0.46830€1,639.05
5 000€0.45895€2,294.75
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.25500