10 µH Shielded Inductor 6.7 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/LDNP-100MC

DigiKey Part Number
308-1330-2-ND - Tape & Reel (TR)
308-1330-1-ND - Cut Tape (CT)
308-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127/LDNP-100MC
Description
FIXED IND 10UH 6.7A 19.5 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 6.7 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.80900€8.09
100€0.66560€66.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.50240€251.20
1 000€0.47373€473.73
1 500€0.45775€686.62
2 500€0.43839€1,095.97
3 500€0.42611€1,491.38
5 000€0.41347€2,067.35
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.24245