
CDRH105RNP-470NC | |
|---|---|
DigiKey Part Number | 308-1641-2-ND - Tape & Reel (TR) 308-1641-1-ND - Cut Tape (CT) 308-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-470NC |
Description | FIXED IND 47UH 2A 130 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-470NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.84400 | €8.44 |
| 100 | €0.69410 | €69.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56474 | €282.37 |
| 1 000 | €0.53254 | €532.54 |
| 1 500 | €0.51458 | €771.87 |
| 2 500 | €0.49283 | €1,232.08 |
| 3 500 | €0.47902 | €1,676.57 |
| 5 000 | €0.47063 | €2,353.15 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

