220 µH Shielded Inductor 940 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH105RNP-221NC

DigiKey Part Number
308-1639-2-ND - Tape & Reel (TR)
308-1639-1-ND - Cut Tape (CT)
308-1639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH105RNP-221NC
Description
FIXED IND 220UH 940MA 500 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 940 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH105RNP-221NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
940mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
500mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.84400€8.44
100€0.69410€69.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.58222€291.11
1 000€0.54901€549.01
1 500€0.54593€818.90
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.29265