
CDR7D28MNNP-150NC | |
---|---|
DigiKey Part Number | 308-1321-2-ND - Tape & Reel (TR) 308-1321-1-ND - Cut Tape (CT) 308-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR7D28MNNP-150NC |
Description | FIXED IND 15UH 2A 81.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2 A 81.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.95000 | €0.95 |
10 | €0.78100 | €7.81 |
100 | €0.64210 | €64.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.51230 | €512.30 |
2 000 | €0.48312 | €966.24 |
3 000 | €0.46685 | €1,400.55 |
5 000 | €0.45035 | €2,251.75 |
Unit Price without VAT: | €0.95000 |
---|---|
Unit Price with VAT: | €1.19225 |