Similar
Direct

CDR105NP-100MC | |
|---|---|
DigiKey Part Number | 308-1423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR105NP-100MC |
Description | FIXED IND 10UH 2.53A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.53 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | -15%, +20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.362" W (10.00mm x 9.20mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |



