
RCB92DHFN-S329 | |
|---|---|
DigiKey Part Number | RCB92DHFN-S329-ND |
Manufacturer | |
Manufacturer Product Number | RCB92DHFN-S329 |
Description | CONN PCI CARDEDGE FML 184P 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCB92DHFN-S329 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | PCI 3.3V 64 Bit | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 49; 32 | |
Number of Positions | 184 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €16.25900 | €162.59 |
| Unit Price without VAT: | €16.25900 |
|---|---|
| Unit Price with VAT: | €20.40505 |

