10 A 1:200 Current Sense Transformer 250kHz Min 550mOhm Secondary 80 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSE5-100201

DigiKey Part Number
237-2085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSE5-100201
Description
CURR SENSE XFMR 1:200 10A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 1:200 Current Sense Transformer 250kHz Min 550mOhm Secondary 80 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSE5-100201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
250kHz Min
Type
Invasive
Current Rating (Amps)
10 A
Inductance
80 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:200
Current Ratio
-
DC Resistance (DCR)
550mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.272" L x 0.303" W (6.90mm x 7.70mm)
Height - Seated (Max)
0.210" (5.33mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€1.81639€1,362.29
Manufacturers Standard Package
Unit Price without VAT:€1.81639
Unit Price with VAT:€2.27957