
| EEA40DTBS | |
|---|---|
| DigiKey Part Number | EEA40DTBS-ND | 
| Manufacturer | |
| Manufacturer Product Number | EEA40DTBS | 
| Description | CONN EDGE DUAL FMALE 80POS 0.125 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Tin 0.125" (3.18mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sullins Connector Solutions | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 40 | |
| Number of Positions | 80 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.125" (3.18mm) | |
| Read Out | Dual | |
| Features | - | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 100.0µin (2.54µm) | |
| Contact Type | Loop Bellows | |
| Color | - | |
| Flange Feature | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
| Operating Temperature | -65°C ~ 125°C | |
| Material - Insulation | Polybutylene Terephthalate (PBT) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | €7.55200 | €75.52 | 
| Unit Price without VAT: | €7.55200 | 
|---|---|
| Unit Price with VAT: | €9.47776 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland