4500-103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-CAB103

DigiKey Part Number
MGR1688-ND
Manufacturer
Manufacturer Product Number
4500-CAB103
Description
LINK CABLE FOR STORM 12 & 16 BUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.69000€9.69
10€8.77600€87.76
30€8.37067€251.12
50€8.18860€409.43
100€7.94750€794.75
250€7.63968€1,909.92
500€7.41470€3,707.35
1 000€7.19629€7,196.29
Manufacturers Standard Package
Unit Price without VAT:€9.69000
Unit Price with VAT:€12.16095