
VNL5300S5TR-E | |
|---|---|
DigiKey Part Number | 497-14322-2-ND - Tape & Reel (TR) 497-14322-1-ND - Cut Tape (CT) 497-14322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5300S5TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNL5300S5TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 300mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49600 | €4.96 |
| 25 | €0.44600 | €11.15 |
| 100 | €0.39140 | €39.14 |
| 250 | €0.36532 | €91.33 |
| 500 | €0.34958 | €174.79 |
| 1 000 | €0.33662 | €336.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.32294 | €807.35 |
| 5 000 | €0.31470 | €1,573.50 |
| 7 500 | €0.31058 | €2,329.35 |
| 12 500 | €0.30600 | €3,825.00 |
| 17 500 | €0.30333 | €5,308.27 |
| 25 000 | €0.30076 | €7,519.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |



