
VN21(012Y) | |
|---|---|
DigiKey Part Number | 497-3290-5-ND |
Manufacturer | |
Manufacturer Product Number | VN21(012Y) |
Description | IC PWR DRVR N-CH 1:1 5PENTAWATT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 23A 5-PENTAWATT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 26V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 23A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 5-PENTAWATT | |
Package / Case | ||
Base Product Number |

