VN1160 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: €0.00000
Datasheet
Converter Offline Topology DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN1160

DigiKey Part Number
VN1160-ND
Manufacturer
Manufacturer Product Number
VN1160
Description
IC OFFLINE SWITCH DPAK
Customer Reference
Detailed Description
Converter Offline Topology DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
-
Voltage - Supply (Vcc/Vdd)
9V ~ 16V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
-
Control Features
-
Operating Temperature
-
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types