Comparator CMOS Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX393IDT

DigiKey Part Number
497-16707-2-ND - Tape & Reel (TR)
497-16707-1-ND - Cut Tape (CT)
497-16707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX393IDT
Description
IC COMPARATOR 2 CMOS 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator CMOS Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSX393IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.97900€9.79
25€0.88960€22.24
100€0.79040€79.04
250€0.74304€185.76
500€0.71454€357.27
1 000€0.69107€691.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.66629€1,665.73
5 000€0.65136€3,256.80
7 500€0.64388€4,829.10
12 500€0.63560€7,945.00
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.68170