
TSV782IYST | |
|---|---|
DigiKey Part Number | 497-TSV782IYSTTR-ND - Tape & Reel (TR) 497-TSV782IYSTCT-ND - Cut Tape (CT) 497-TSV782IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV782IYST |
Description | HIGH BANDWIDTH (30MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.14200 | €11.42 |
| 25 | €1.03880 | €25.97 |
| 100 | €0.92550 | €92.55 |
| 250 | €0.87148 | €217.87 |
| 500 | €0.83892 | €419.46 |
| 1 000 | €0.81211 | €812.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.71143 | €2,845.72 |
| 8 000 | €0.69744 | €5,579.52 |
| 12 000 | €0.69044 | €8,285.28 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

