8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6981C50DR

DigiKey Part Number
497-L6981C50DRTR-ND - Tape & Reel (TR)
497-L6981C50DRCT-ND - Cut Tape (CT)
497-L6981C50DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6981C50DR
Description
IC REG BUCK 5V 1.5A 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L6981C50DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.00000€2.00
10€1.48500€14.85
25€1.35560€33.89
100€1.21330€121.33
250€1.14548€286.37
500€1.10460€552.30
1 000€1.07095€1,070.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.93706€2,342.65
Manufacturers Standard Package
Unit Price without VAT:€2.00000
Unit Price with VAT:€2.51000