
STA505 | |
|---|---|
DigiKey Part Number | 497-2142-5-ND |
Manufacturer | |
Manufacturer Product Number | STA505 |
Description | IC AMP D MONO/STER 50W PWRSO-36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 8Ohm, 80W x 1 @ 8Ohm | |
Voltage - Supply | 10V ~ 36V | |
Features | Thermal Shutdown Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |

