
TS4974IQT | |
|---|---|
DigiKey Part Number | 497-5994-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4974IQT |
Description | IC AMP CLASS AB MONO 1W 10DFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |

