
TDA7803C-ZSX | |
|---|---|
DigiKey Part Number | 497-TDA7803C-ZSX-ND |
Manufacturer | |
Manufacturer Product Number | TDA7803C-ZSX |
Description | IC AUDIO ADC/AMPLIFIER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Audio Audio ADC/Amplifier 4 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio ADC/Amplifier | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C, I2S, TDM | |
Voltage - Supply | 6V ~ 18.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 115dB | |
Grade | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | €5.19916 | €1,611.74 |
| Unit Price without VAT: | €5.19916 |
|---|---|
| Unit Price with VAT: | €6.52495 |


