STTH30ST06GY-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15 385
Unit Price: €2.12000
Datasheet
Diode 600 V 30A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30ST06GY-TR

DigiKey Part Number
497-15485-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH30ST06GY-TR
Description
DIODE STANDARD 600V 30A D2PAK
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes