
STR750-EVAL | |
|---|---|
DigiKey Part Number | 497-5748-ND |
Manufacturer | |
Manufacturer Product Number | STR750-EVAL |
Description | STR75X EVAL BRD |
Customer Reference | |
Detailed Description | STR75x STR7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | STR75x | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

