
STPS2H100UF | |
|---|---|
DigiKey Part Number | 497-8028-2-ND - Tape & Reel (TR) 497-8028-1-ND - Cut Tape (CT) 497-8028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100UF |
Description | DIODE SCHOTTKY 100V 2A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24500 | €2.45 |
| 100 | €0.19070 | €19.07 |
| 500 | €0.14374 | €71.87 |
| 1 000 | €0.11744 | €117.44 |
| 2 000 | €0.10545 | €210.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08953 | €447.65 |
| 10 000 | €0.08864 | €886.40 |
| 15 000 | €0.08526 | €1,278.90 |
| 25 000 | €0.08119 | €2,029.75 |
| 50 000 | €0.07836 | €3,918.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |


