Clamp Ipp Tvs Diode Surface Mount 4-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDARF03-1BF3

DigiKey Part Number
497-11226-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDARF03-1BF3
Description
TVS DIODE 3VWM 4FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 4-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
60W
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, FCBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.