STM6505SCABDG6F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 489
Unit Price: €1.10000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2)
8-DFN Exposed Pad

STM6505SCABDG6F

DigiKey Part Number
497-10532-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM6505SCABDG6F
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
240ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes